CUI Inc SWM30 AC-DC Medical Power Supplies

CUI Inc SWM30 AC-DC Medical Power Supplies come with medical 60601-1-2 4th edition EMC safety approvals and offer up to 30W continuous power. These wall plug adapters provide overvoltage (OVP) and short-circuit protection (SCP). CUI Inc SWM30 AC-DC Medical Power Supplies incorporate Class II construction and are designed for 2 x MOPP applications. The SWM30-N variant comes with North American blades and offers <0.1W no-load power consumption. The SWM30-E modules come with European (EU) blades and provide <0.075W no-load power consumption.

Features

  • Up to 30W continuous power
  • Universal input voltage range
  • OVP and SCP
  • Medical 60601-1-2 4th edition EMC safety approvals
  • Designed for 2 x MOPP applications
  • Class II construction
  • SWM30-N
    • <0.1W no-load power consumption
    • NA blade
  • SWM30-E
    • <0.075W no-load power consumption
    • EU blade

Mechanical Drawings

Published: 2019-05-27 | Updated: 2023-09-18