CUI Inc TJ-150 150W Encapsulated AC-DC Power Supplies

CUI Inc TJ-150 150W Encapsulated AC-DC Power Supplies are housed in a compact, low-profile (19.7mm height) board-mount package. These CUI Inc single-output AC-DC power supply modules output 150W of continuous power and feature a universal 90VAC to 264VAC input voltage range. TJ-150 offers an extended peak power rating and a -40°C to +90°C temperature range, ideal for instrumentation, telecom, and industrial control applications.

Features

  • 150W continuous output power
  • 90VAC to 264VAC universal input voltage range
  • -40°C to +90°C operating range with derating
  • 19.7mm height ultra-low profile package
  • UL/EN/IEC 62368-1 certified
  • Class B emissions with no external components required
  • Over-temperature, over-voltage, over-current, and short-circuit protection
  • Safety Class I
  • 5000m operating altitude
  • Encapsulated, heatsink, or baseplate cooling

Applications

  • Instrumentation
  • Telecom
  • Industrial control

Specifications

  • 12VDC to 54VDC output voltage
  • 2.77A to 12.5A maximum output current
  • 120MVp-p to 540mVp-p maximum ripple and noise range
  • Up to 93% typical efficiency

Electrical Block Diagram

Block Diagram - CUI Inc TJ-150 150W Encapsulated AC-DC Power Supplies
Published: 2024-10-02 | Updated: 2025-12-12