Delta Electronics / Power DP Switching Transient Filters
Delta Electronics / Power DP Switching Transient Filters have a 3A to 30A current rating and provide EMI suppression for line-to-line and line-to-ground noise. These two-stage, high-performance filters are available in terminal, wire, or screw termination options. Other features include 50Hz/60Hz operating frequency, 115VAC/250VAC rated voltage, and hipot ratings (1 minute) of 2250VDC for line-to-ground voltage and 1450VDC for line-to-line voltage. Delta DP Switching Transient Filters are offered in a standard version for general purpose applications as well as a medical version.Features
- 2-stage, high-performance filters
- Provides EMI suppression for line-to-line and line-to-ground noise
- Terminal, wire, or screw termination options
Specifications
- Maximum leakage current each
- Line-to-ground, standard version
- At 115VAC 60Hz: 0.4mA (4700pF)
- At 250VAC 50Hz: 0.8mA (4700pF)
- At 115VAC 60Hz: 1.0mA (10000pF)
- At 250VAC 50Hz: 2.0mA (10000pF)
- Line-to-ground, medical version
- At 115VAC 60Hz: 2uA
- At 250VAC 50Hz: 5uA
- Line-to-ground, standard version
- 3A to 30A current rating
- Hipot rating (1 minute)
- Line-to-ground: 2250VDC
- Line-to-line: 1450VDC
- 50Hz/60Hz operating frequency
- 115VAC/250VAC rated voltage
Electrical Schematic
Datasheets
Published: 2022-03-23
| Updated: 2022-04-29