Delta Electronics / Power LNE LED Driver Power Supplies

Delta Power LNE LED Driver Power Supplies feature adjustable output voltage and current levels. All the models come in IP65 or IP67 compliant aluminum cases. LNE series models are capable of producing different levels of LED brightness, via a built-in dimming function, to meet various application and energy optimization needs. Delta LNE series is designed and rigorously tested to work in various indoor and outdoor LED lighting conditions. Featuring high surge immunity (CM: 6kV, DM: 4kV) and compliant to IP65/IP67, the Delta LNE series is for both indoor and outdoor applications.

Features

  • Universal AC input voltage from 90-305Vac
  • High efficiency > 94.0%
  • With IP65/ 67 protection for most outdoor applications
  • Built-in Active PFC and conforms to harmonic current IEC/EN 61000-3-2, Class C
  • Adjustable constant current level through internal potentiometer
  • Common mode 6kV and differential mode 4kV surge immunity
View Results ( 23 ) Page
Part Number Datasheet Description Output Power Output Voltage-Channel 1
LNE-36V320WAAA LNE-36V320WAAA Datasheet LED Power Supplies 36V 320W VR Adjust IP65 320 W 36 VDC
LNE-12V320WAAA LNE-12V320WAAA Datasheet LED Power Supplies 12V 320W VR Adjust IP65 270 W 12 VDC
LNE-12V320WACA LNE-12V320WACA Datasheet LED Power Supplies LED Driver, 12VDC, 270W, 22.5A, 90-264Vac Input, IP65 with Potentiometer 270 W 12 VDC
LNE-12V320WBAA LNE-12V320WBAA Datasheet LED Power Supplies 12V 320W Blank IP67 320 W 12 VDC
LNE-12V320WBCA LNE-12V320WBCA Datasheet LED Power Supplies LED Driver, 12VDC, 270W, 22.5A, 90-264Vac Input, IP67 without Dimming Cable 270 W 12 VDC
LNE-12V320WDAA LNE-12V320WDAA Datasheet LED Power Supplies 12V 320W Diming IP67 320 W 12 VDC
LNE-12V320WDCA LNE-12V320WDCA Datasheet LED Power Supplies LED Driver, 12VDC, 270W, 22.5A, 90-264Vac Input, IP67 with Dimming Cable 270 W 12 VDC
LNE-24V320WAAA LNE-24V320WAAA Datasheet LED Power Supplies 24V 320W VR Adjust IP65 320 W 24 VDC
LNE-24V320WACA LNE-24V320WACA Datasheet LED Power Supplies LED Driver, 24VDC, 320W, 13.34A, 90-264Vac Input, IP65 with Potentiometer 320 W 24 VDC
LNE-24V320WBAA LNE-24V320WBAA Datasheet LED Power Supplies 24V 320W Blank IP67 320 W 24 VDC
Published: 2015-07-07 | Updated: 2022-03-11