Delta Electronics / Fans Delta Electronics Ingress Protection Rated Fans

Delta Electronics Ingress Protection Fans feature built-in resistance to environmental conditions such as dust, water and foreign objects that can disable and damage fans and thermal cooling equipment. Delta Electronics Ingress Protection (IP) fans provide IP55 and higher protection as an industry standard, offering protection against the intrusion of solid objects such as hands and fingers, as well as dust or dirt exposure, accidental contact, and water in the form of salt fog, moisture or precipitation.

Features

  • IP55 or higher protection

Tested against harsh environments:

  • Rain and flooding
  • Salt fog and moisture
  • Severe dust and dirt exposure

Protection from Harsh Environments

Delta Electronics / Fans Delta Electronics Ingress Protection Rated Fans
View Results ( 31 ) Page
Part Number Datasheet Operating Supply Voltage Airflow Noise Speed Power Rating Height Width
PFB0812DHE-T500 PFB0812DHE-T500 Datasheet 12 VDC 133 CFM (3.8 m3/min) 65 dBA 9000 RPM 33 W 80 mm 80 mm
PFB0824UHE-T500 PFB0824UHE-T500 Datasheet 24 VDC 107 CFM (3 m3/min) 61 dBA 7500 RPM 18.48 W 80 mm 80 mm
AFB0812HH-T500 AFB0812HH-T500 Datasheet 12 VDC 37.4 CFM (1.06 m3/min) 34 dBA 3250 RPM 2.4 W 80 mm 80 mm
PFB0912UHE-T500 PFB0912UHE-T500 Datasheet 12 VDC 154 CFM (4.3 m3/min) 64 dBA 7000 RPM 23.52 W 92 mm 92 mm
AFB0412SHB-T500 AFB0412SHB-T500 Datasheet 12 VDC 14.8 CFM (0.42 m3/min) 41.5 dBA 11000 RPM 3 W 40 mm 40 mm
AFB0524VHD-TZW5 AFB0524VHD-TZW5 Datasheet 24 VDC 20.3 CFM (0.57 m3/min) 40.5 dBA 7000 RPM 2.4 W 50 mm 50 mm
AFB0612DH-TZUT AFB0612DH-TZUT Datasheet 12 VDC 50.4 CFM (1.43 m3/min) 55 dBA 9000 RPM 10.08 W 60 mm 60 mm
AFB0624EH-TA50 AFB0624EH-TA50 Datasheet 24 VDC 38.4 CFM (1.09 m3/min) 46.5 dBA 6800 RPM 5.76 W 60 mm 60 mm
AFB0824HH-T500 AFB0824HH-T500 Datasheet 24 VDC 37.4 CFM (1.06 m3/min) 34 dBA 3250 RPM 2.16 W 80 mm 80 mm
EFB0424VHD-TZW2 EFB0424VHD-TZW2 Datasheet 24 VDC 10.1 CFM (0.29 m3/min) 32.5 dBA 9000 RPM 2.16 W 40 mm 20 mm
Published: 2015-02-04 | Updated: 2023-02-24