Delta Electronics

Delta Electronics is a multi-billion dollar global company and the world's leading producer of power supplies for the top names in industrial, medical and consumer electronics devices. In 2008, Delta introduced its own brand of standard power supply units (PSU) which offer customers the same world class technology and quality that Delta's ODM partners demand. The Delta Fan and Thermal product line offers a full range of axial fans, blowers, and thermal management products. The unique, patented blade design and innovative structure greatly increases cooling performance and reduces system noise.
-
Delta Electronics DIN Eco 3-Phase DIN-Rail Power SuppliesOffers 95.5% conversion efficiency and minimizes energy loss, heat buildup, and carbon emissions.5/15/2026 -
Delta Electronics PJ 2nd Generation Open Frame Power SuppliesOffer 100W and 150W models with 12V, 24V, and 48V output options.5/15/2026 -
Delta Electronics PMR 1000W Panel-Mount Power SuppliesProvides an efficiency of up to 94% while delivering up to 1008W of reliable output power.2/4/2026 -
Delta Electronics MEP-500A Medical/Industrial AC-DC Power SuppliesDelivers up to 500W output with fan cooling and 300W output with natural convection cooling.12/8/2025 -
Delta Electronics MEP-200A Medical / Industrial AC-DC Power SuppliesFeature 200W, low-profile power supplies designed for medical and industrial applications.9/2/2025 -
Delta Electronics PMS Panel Mount Power SuppliesFeatures optional 24V/48V voltage outputs and comes in three power models: 750W, 1200W, and 2500W.8/21/2025 -
Delta Electronics LNA Arena Sport LED DriversDesigned for worldwide use in outdoor stadiums and high-mast lighting.7/21/2025 -
Delta Electronics MEP-600A Medical/Industrial AC-DC Power SuppliesDelivers up to 600W with fan cooling and up to 450W with natural convection cooling in 3" x 5" size.4/24/2025 -
Delta Electronics EUCI BASIC LED DriversHigh-performance power for outdoor and industrial lighting, offers wireless programming via NFC.4/24/2025 -
Delta Electronics MEA-300A Medical AC-DC AdapterCompact design provides 24V output to meet the power demands of medical applications.4/24/2025 -
Delta Electronics PMR 1500W Panel-Mount Power SuppliesDesigned with a 1U low profile and include a built-in active Power Factor Correction (PFC) circuit.3/1/2025 -
Delta Electronics Force-GT 48V 3-Phase DIN Rail Power Supplies480W and 960W power rating and delivers reliable 48V outputs for advanced industrial equipment.2/3/2025 -
Delta Electronics MEB-2K5A Medical/Industrial AC-DC Power SuppliesDelivers 2500W of output power and provides output voltage options of 24V, 36V, and 48V.1/10/2025 -
Delta Electronics MEA-065A Medical AdaptersOffered in 12V, 15V, 19V, and 24V voltage output options compatible with various medical devices.12/2/2024 -
Delta Electronics MEA-160A Medical AdaptersOffered in 12V, 15V, 19V, and 24V voltage output options compatible with various medical devices.12/2/2024 -
Delta Electronics LD-E Laser Displacement SensorsUse advanced CMOS sensors for contactless detection to determine object distance.9/9/2024 -
Delta Electronics EUCO Arena Sport LED DriversIncludes 600W, 1.4kW, and 2.1kW models with DALI 2 or DMX/RDM programming.8/12/2024 -
Delta Electronics Power AccessoriesConsists of USB-C to USB-C cables, lightning cables, a world travel plug kit, and an auto charger.6/25/2024 -
Delta Electronics PMR 150W & 600W Panel-Mount Power SuppliesOffers 12V, 24V, 36V, and 48V voltage ratings and current ratings up to 60A.5/7/2024 -
Delta Electronics IMA PLUS 2000W Power SuppliesDesigned for medical and industrial applications and offers main output ratings of 24V or 48V.4/24/2024 -
Delta Electronics ADP Plug-In AC AdaptersOffers power ratings from 30W to 330W and is available in wall-mount and desktop versions.3/15/2024 -
Delta Electronics Chrome II DRC DIN Rail 15-100W Power SuppliesFeature 15W, 30W, 60W, and 100W models with a compact design ideal for building automation.2/13/2024 -
Delta Electronics DTK Temperature ControllersFeature a 100ms sampling rate, high-resolution LCD display, and versatile control options.1/8/2024 -
Delta Electronics ASDA-B3 Standard Delta Servo SystemsProvides high tolerance and stable operation with high-precision motion control functions.12/8/2023 -
Delta Electronics MS300 Compact Vector Control DrivesBased on Delta’s superior drive technology, supports IM & PM motor control, STO safety mechanism.12/8/2023 -