Delta Electronics Mfg Corp N Series Connectors

Delta Electronics Mfg Corp N Series Connectors offer 50Ω impedance and 5/8"-24 threaded coupling. These medium-size connectors are ideal for use with cables ranging from 0.350" to 0.450" in diameter and available for flexible and semi-rigid cables with diameters from 0.085" to more than 1". The N series is available with silver, nickel, or albaloy (tri-metal alloy) plating. Other features include DC to 11GHz frequency range, 1000VRMS voltage rating, 2500VRMS dielectric withstanding voltage, and 5000MΩ insulation resistance. Delta Electronics Mfg Corp N Series Connectors conform to MIL-PRF-39012 standards.

Features

  • Silver, nickel, or albaloy (tri-metal alloy) plating
  • Ideal for use with cable ranging from 0.350" to 0.450" in diameter
  • Available for flexible and semi-rigid cables with diameters from 0.085" to more than 1"
  • Heli-Grip® N cable connectors assemble quickly and securely to flexible cables with no crimp tool required
  • PressMount® N receptacles mount securely in a single round hole to save space and lower fabrication costs
  • Panel receptacles with flange sizes to match the same hole pattern as standard type N connectors, letting designers drill one hole pattern and mount BNC, N, SMA, TNC, or 7/16 connectors as needed
  • Conforms to MIL-PRF-39012 standards

Specifications

  • 5/8"-24 threaded coupling
  • 50Ω impedance
  • DC to 11GHz frequency range
  • 1000VRMS voltage rating
  • 2500VRMS dielectric withstanding voltage
  • 5000MΩ insulation resistance
Published: 2021-06-01 | Updated: 2022-03-11