DFRobot Sunflower Solar Power Manager

DFRobot Sunflower Solar Power Manager is used for high-efficiency, small-power solar energy harvesting and managing low-power applications and IoT projects. The Sunflower is designed for a 5V solar panel and features an MPPT (Maximum Power Point Tracking) function. This maximizes the efficiency of the solar panel. The module can provide up to 900mA charging current to 3.7V Li battery with USB charger apart from serving as a solar charger. The ON/OFF controllable DC-DC converters with 5V 1A output satisfy the needs of various solar power projects and low-power applications. The module also employs various protection functions, like battery/solar panel reverse connection protection, output over temperature, and current/short circuit protection, which greatly improves the stability and safety of the system. 

Features

  • Constant Voltage MPPT Algorithm, Maximizing Solar Panel Efficiency
  • Designed for 5V Solar Panel
  • Double Charging Mode: Solar/USB Charger (900mA Max Charge Current)
  • 5V ON/OFF Controllable Regulated Power Supply for Low-Power Applications
  • Various Protection Functions
  • USB Connector with ESD Shell

Specifications

  • Solar Power Management IC: CN3065
  • Solar Input Voltage (SOLAR IN): 4.5V~6V
  • Battery Input (BAT IN): 3.7V Li-Polymer/Li-ion Battery
  • Charge Current (USB/SOLAR IN): 900mA Max Trickle Charging, Constant Current, Constant Voltage Three Phases Charging
  • Charge Cutoff Voltage (USB/SOLAR IN): 4.2V±1%
  • USB IN Voltage: 5V
  • Regulated Power Supply: 5V 1A
  • Regulated Power Supply Efficiency (3.7V Battery IN)
    • 5V/USB OUT: 89%@10%Load, 86%@50%Load, 83%@90%Load
  • USB/Solar Charge Efficiency: 73%@3.7V 900mA BAT IN
  • Maximum Quiescent Current:
  • Protection Functions
    • BAT IN: Over Charge/Reverse Connection Protection
    • 5V/USB OUT: Short Circuit/Over Current/Over Heat Protection
    • SOLAR IN: Reverse Connection Protection
  • Operation Temperature: -40℃~85℃
  • Dimension: 33.0x63.0mm

Applications

  • Smart Solar Powered Environment Monitor System
  • Solar Powered Robots
  • Small Solar Street Lamp
  • Solar Power Bank

Comparison

DFRobot Sunflower Solar Power Manager

Overview

Published: 2018-06-27 | Updated: 2022-10-19