US Dollars Incoterms:FCA (Shipping Point) Duty, customs fees and taxes are collected at time of delivery. Free shipping on most orders over $100 (USD) All payment options available
New Israeli Shekel Incoterms:FCA (Shipping Point) Duty, customs fees and taxes are collected at time of delivery. Free shipping on most orders over ₪ 400 (ILS) Payment accepted in Credit cards only
Dialog Semiconductor OpenThreadSandbox Development Kit
Dialog Semiconductor OpenThreadSandbox Development Kit is a complete plug-and-play hardware and software development kit for the open source thread networking protocol. The development kit is based on the SmartBond SoC family for Smart Home and IoT applications. The kit allows developers to evaluate the OpenThreadprotocol stack as available on github.com/openthread. The kit consists of a development board, software and documentation.
Features
802.15.4 SoC
AQFN60 package
SoC can be accessed over UART and/or JTAG with no additional external hardware
Access on all GPIOs provided from the chip, when no sensor board is plugged in
Current measurement point (pin header)
Powered from either USB port or coin cell battery
QSPI flash up to 96MHz clock
On-board printed inverted-F antenna
Mechanical switch for conducted RF measurements
Breakout headers for expansion and signal monitoring