Digi IX20 Cellular Routers
DIGI IX20 Cellular Routers are economical and compact cellular routing platforms featuring flexible power and connectivity options. These routers' high-performance architecture provides primary and backup WWAN connectivity over software-selectable multi-carrier LTE. The DIGI IX20 Routers are designed for DIGI CORE® plug-in LTE modems that can be changed out or upgraded without replacing the entire router. These routers are ideal for use in digital signage, industrial infrastructure, service terminals, retail kiosks, and other critical assets with a need for secure transactions.Features
- Compact and economical cellular routing platform with an industrial feature set
- Redundant connectivity with dual SIMs and DIGI SureLink
- Global bands and single-part numbers to simplify global distribution, deployment, and management
- Built-in DIGI TrustFence® for device security, device identity, and data privacy
- DIGI Remote Manager software for easy setup, mass configuration, and management
- Dual Ethernet ports and single serial (RS-232) port
Applications
- Digital signage
- Industrial infrastructure
- Service terminals
- Retail kiosks
Digi Remote Manager®
The DIGI IX20 Router can be managed by the DIGI Remote Manager. This cloud-based solution facilitates easy setup, mass configuration, maintenance, and support for hundreds or even thousands of remote DIGI and third-party devices. DIGI Remote Manager evaluates, updates, and configures DIGI enterprise routers, gateways, and the network's health at scale after deployment.
Videos
Application Example
Related Accessories
- 76002104 Wall Mount AC Adapter for Australia, Europe, North America, and the United Kingdom
- 76002105 Antennas One (1) WiFi Antenna
- 76000926 GSM, LTE, 2G/3G/4G/5G Whip Style Cellular Antenna
- 76002114 GSM, LTE, 2G/3G/4G/5G (Multiband 6MHz to 6000MHz) Cellular Antenna
- 76002093 DIN Rail Mounting Bracket Kit for Antennas
- 76002095 Router DIN Rail Clip
- 76002106 6ft Ethernet/Networking Cable
Published: 2020-06-28
| Updated: 2024-06-28