Digi ME 9210-LX JumpStart Kit For Embedded Linux
Digi ME 9210-LX JumpStart Kit For Embedded Linux is built around a standard Linux 2.6 kernel distribution. This Digi jumpstart kit offers an easy-to-use and complete off-the-shelf embedded development platform. The ME 9210-LX jumpstart kit includes Digi ESP™ for Embedded Linux, a powerful and fully Linux-hosted integrated development environment. This jumpstart kit improves software design productivity by accelerating and simplifying driver and application development through a user-friendly graphical interface.Features
- Built around a standard Linux 2.6 kernel distribution
- Tailored to the specific needs of embedded Linux development
- Provides an easy-to-use and complete off-the-shelf embedded development platform
- Comes with all the components required to build secure network-enabled products based on the ME 9210 family
- Includes Digi ESP IDE for accelerated software development
- Full Linux and Digi BSP source code included
Kit Contents
- Quick start guide
- Digi connect ME module with JTAG
- 75MHz NS9210, 4MB Flash, and 8MB SDRAM
- Jumpstart kit development board
- RS-232 serial port, GPIO screw terminal, test points, application connectors, prototyping area, RS-232 console port, and 9VDC to 30VDC power supply
- Digi Embedded Linux DVD
- Digi Embedded Linux, DIGI ESP IDE, source code, boot loader source code, and sample code
- Documentation and development board schematics
- Power supply and accessories
- External wall power supply with adapters, Ethernet cable, and serial cable
Published: 2019-11-03
| Updated: 2024-03-01