Digi ME-9210-NET JumpStart Kit for NET+OS

Digi ME-9210-NET JumpStart Kit for NET+OS for embedded software development is based on the ThreadX Real-Time Operating System (RTOS). This Digi jumpstart kit provides the building blocks to create product solutions using Digi-embedded modules and microprocessors. The ME-9210-NET kit fully supports secure IPv4/IPv6 networking applications.

Features

  • Quick start guide
  • Digi connect ME 9210 module
    • 75MHz NS9210, 4MB Flash, and 8MB SDRAM
  • Digi JumpStart kit development board
    • RS-232 serial port, GPIO screw terminal, test points, application connectors, prototyping area, RS-232 console port, and 9VDC to 30VDC power supply
  • Digi JTAG link USB 2.0 hardware debugger
  • Digi NET+OS CD
    • NET+OS7, Digi ESP IDE, BSP source code, and sample code
  • Documentation and development board schematics
  • Power supply and accessories
    • External wall power supply with adapters, Ethernet cable, and serial cable
Published: 2019-11-03 | Updated: 2024-02-29