Diode Laser Concepts Industrial Laser Modules
Diode Laser Concepts (DLC) Industrial Laser Modules feature unique packaging with industry-standard connectors fabricated into the module body. This greatly simplifies fixture modifications, moving of modules, and module upgrades or replacement. Diode Laser Concepts Laser Modules can be changed in less than a minute, which eliminates costly machinery downtime. DLC Industrial Laser Modules feature internal drive circuitry that utilizes automotive electronics to provide maximum surge and static protection to the laser diode.Features
- Industry-standard connectors are fabricated into the module body
- Simplifies fixture modifications, moving of modules, and module upgrades or replacement
- Can be changed in less than a minute
- Internal drive circuitry
Specifications
- Mechanical
- InGaAlP Laser material
- Aluminum housing material
- Type III Class 2 black anodized
- Sapphire window exit aperture protection (Optional)
- Glass lens material
- Optical
- Various within the range of 630nm - 830nm wavelength (25°C)
- Wavelength stability 0.25nm /°C (Nominal)
- 0.97mW, 4.9mW, 20mW (Nominal) output power (exit aperture)
- <1% Fluctuation over 60 minutes output power stability (25°C)
- <0.5%/°C (Nominal) output power vs. temperature
- 0.85mm x 3.4mm, 1.2mm x 5.0mm, 1.5mm x 5.5mm beam size (At Exit Aperture)
- Varies with optical configuration and focus beam divergence
- Green LED emissions indicator
- Pointing
- <2mrad Accuracy
- <10µrad /°C Stability vs. temperature
- Electrical
- 5VDC Regulated +/- 1% operating voltage
- Varies with output power and wavelength load current – typical at 25°C
- Varies with output power and wavelength load current – max. at 25°C
- CW to 1kHz full depth modulation continuous wave
- Turn on time <0.1s
- Electrically isolated case
- Reverse polarity protection
- Over voltage protection
- Surge protection
- 24 AWG, UL1569 Interconnect Red (+), Black (-)
- Environmental
- -10 to 50°C (60°C, 70°, 80°C) Operating temperature
- -40°C to 85°C Storage temperature
- >12Kv (Contact) static discharge immunity
- Dust/water resistance
Published: 2009-04-20
| Updated: 2023-03-27