Diodes Incorporated AH3524A Hall-Effect Omnipolar Switches
Diodes Incorporated AH3524A Hall-Effect Omnipolar Switches are ideal for proximity, position, and level sensing in industrial, home appliances, and personal care devices. The Diodes Incorporated AH3524A operates reliably across a supply range of 3.0V to 28V. The device features a chopper-stabilized architecture and includes internal circuitry with temperature compensation. The device has a reverse blocking diode, a Zener clamp for supply protection, overcurrent limit, and a Zener clamp on the output for enhanced robustness.Features
- Omnipolar operation
- BOP and BRP of ±40G and ±25G typical high sensitivity
- Internal pullup resistor on the output with overcurrent limit
- 3.0V to 28V operating voltage range
- Resistant to physical stress
- Chopper stabilized design provides superior temperature stability, minimal switch point drift, and enhanced immunity to stress
- Good RF noise immunity
- Zener clamp on supply and output pins
- -40°C to +125°C operating temperature
- 8kV high ESD HBM
- Industry-standard SOT23 (type S), SIP-3 (ammo pack), and SIP-3 (bulk pack) packages
- Totally lead-free and fully RoHS compliant
- Halogen and antimony-free, green device
Applications
- Position and proximity sensing in industrial applications
- Open and close detection
- Position detection
- Level detection
- Flow meters
- Contactless switches
Typical Applications Circuit
Block Diagram
Published: 2024-02-21
| Updated: 2024-03-07