Diodes Incorporated AP21x6 USB Power Switches
The Diodes Inc. AP21x6 USB power switch family offers a compact footprint, improved switch on-resistance, and high power dissipation. The Diodes Inc. AP21x6 is form, fit, and function compatible with industry standard dual channel devices and is offered in SO-8 or thermally enhanced MSOP-8L-EP packages.These Diodes Inc. power switches feature extended output current options at 0.5A, 1A, and 1.5A in both footprints and can be used to protect multiple USB ports for space conscious and low-cost solutions. The AP21x6 power switch family is optimized for self-powered and bus-powered USB and other hot-swap applications.
Features
- Dual USB Port Power Switches
- Over-Current And Thermal Protection
- Reverse Current Blocking
- Input Voltage Range: 2.7V To 5.5V
- ON-resistance: 90mΩ
- Typical Rise Time: 0.6ms
- Very low shutdown current: 1μA (max)
- Fault Report (FLG) with Blanking Time (7ms typ)
- ESD protection: 6KV HBM, 300V MM
- Ambient Temperature Range: -40ºc To +85°C
- Package Options: SO-8, MSOP-8EP
- Totally Lead-Free and Fully RoHS Compliant
- Halogen and Antimony Free
- UL Recognized
View Results ( 12 ) Page
| Part Number | Datasheet | Series | Package/Case | Number of Outputs |
|---|---|---|---|---|
| AP2156SG-13 | ![]() |
AP2156 | SOP-8 | 2 Output |
| AP2166SG-13 | ![]() |
AP2166 | SOP-8 | 2 Output |
| AP2186SG-13 | ![]() |
AP2186 | SOP-8 | 2 Output |
| AP2156MPG-13 | ![]() |
AP2156 | MSOP-8 EP | 2 Output |
| AP2146SG-13 | ![]() |
AP2146 | SOP-8 | 2 Output |
| AP2176SG-13 | ![]() |
AP2176 | SOP-8 | 2 Output |
| AP2176MPG-13 | ![]() |
AP2176 | MSOP-8 EP | 2 Output |
| AP2196SG-13 | ![]() |
AP2196 | SOP-8 | 2 Output |
| AP2146MPG-13 | ![]() |
AP2146 | MSOP-8 EP | 2 Output |
| AP2196MPG-13 | ![]() |
AP2196 | SOP-8 | 2 Output |
Published: 2009-06-09
| Updated: 2022-03-11