Diodes Incorporated DXTN80x NPN Bipolar Transistors
Diodes Incorporated DXTN80x NPN Bipolar Transistors offer a small form factor, thermally efficient PowerDI® 3333-8 package, allowing higher-density end products. The devices supply a >30V, 60V, or 100V collector-emitter voltage and a >8V emitter-base voltage. The DXTN80x is ideal for high-temperature environments, with a temperature rating of +175°C. The Diodes Inc. DXTN80x NPN bipolar transistors are excellent for motors, solenoids, relays, and actuator driver controls.Features
- BVCEO >30V, 60V, or 100V
- BVEBO >8V
- Continuous current IC from 5.5A to 10A
- Peak pulse current ICM to 10A to 20A
- Ultra-low saturation voltage VCE(sat) <30mV at 1A, <40mV at 1A, or <45mV at 1A
- High Current RCE(sat) = 12mΩ, 16mΩ, or 23mΩ typical
- Small form factor thermally efficient package enables higher density end products
- Wettable flank for improved optical inspection
- Rated to +175°C - ideal for high-temperature environments
- Lead-free finish; RoHS compliant
- Halogen and antimony-free - “Green” device
Applications
- MOSFET and IGBT gate drivers
- Load switches
- Low-voltage regulation
- DC to DC converters
- Motors, solenoids, relays, and actuator driver controls
Specifications
- PowerDI 3333-8 package
- Package material of molded plastic, “Green” molding compound, UL flammability rating 94V-0
- Moisture sensitivity of Level 1 per J-STD-020
- Finish - matte tin terminals, solderable per MIL-STD-202, Method 208
Additional Resources
Package Style
Published: 2025-09-09
| Updated: 2025-09-17