Diodes Incorporated MBR2045C Schottky Rectifiers
Diodes Incorporated MBR2045C Schottky Rectifiers are used in switch-mode power supplies and power converters. These high-efficiency power rectifiers operate in a medium voltage range with low switching losses and low noise. The MBR2045C is available in TO-220-3 and TO-220F-3 packages. The MBR2045C features high surge current capability, guard ring for stress protection, low forward voltage, and others.Features
- Low forward voltage of 0.65V at +25ºC
- High surge current capability
- +150°C operating junction temperature
- 20A total current
- Guard ring for stress protection
- TO-220-3 and TO-220F-3
- Lead, halogen, and antimony free
- Green device
- RoHS compliant
Applications
- Power supply output rectification
- Power management
- Instrumentation
Published: 2017-05-22
| Updated: 2022-03-11