Diodes Incorporated SBRFP10U60D1 SBR® (Super Barrier Rectifier) Diode

Diodes Incorporated SBRFP10U60D1 SBR® (Super Barrier Rectifier) Diode is ideally suited for ultra-low blocking mode applications. SBR Diodes are next-generation Schottky Rectifiers that utilize a MOS manufacturing process. This creates a superior two-terminal device with a lower forward voltage (VF) than comparable Schottky diodes. The devices possess the thermal stability and high-reliability characteristics of PN epitaxial diodes. 

The field-plated SBRFP10U60D1 SBR Diode is offered in a robust, industry-standard RoHS-compliant TO252 (DPAK) package, with a wide -55°C to +150°C operating temperature range.

Features

  • Reduced ultra-low forward voltage drop (VF)
  • Increased efficiency and cooler operation
  • Patented Super Barrier Rectifier technology
  • Superior avalanche capability
  • Excellent reverse leakage (IR) stability in high-temperature circumstances
  • Increased reliability against thermal runaway failure in high-temperature operation
  • TO252 (DPAK) package
  • Lead-free and RoHS-compliant
  • Halogen and antimony-free
  • "Green" device

Applications

  • Polarity protection diode
  • DC-DC converters
  • AC-DC adaptors
  • Flyback diode
  • Re-circulating diode

Specifications

  • 10A average rectified output current (IO)
  • 60V peak repetitive reverse voltage (VRRM)
  • 190V peak forward surge current (IFSM)
  • 0.47V forward voltage drop (VF)
  • 50ns reverse recovery time (Trr)
  • -55°C to +150°C operating temperature range
  • TO252 (DPAK) package
  • Molded plastic case material, "Green" molding compound
  • UL Flammability Classification Rating 94V-0
  • Moisture sensitivity level 1 per J-STD-020
  • Matte tin finish terminals, solderable per MIL-STD-202, Method 208
  • 0.4g approximate weight

Package Outline

Mechanical Drawing - Diodes Incorporated SBRFP10U60D1 SBR® (Super Barrier Rectifier) Diode
Published: 2020-06-15 | Updated: 2024-08-01