Diodes Incorporated I/O Expanders
Diodes Incorporated I/O Expanders provide up to 16-bits of General Purpose Input/Output (GPIO) expansion for I2C-bus/SMBus applications. These expanders include up to two 8-bit registers to configure the input and output. Diodes Incorporated I/O expanders also include up to two dedicated 8-bit registers to configure the polarity. The data for each input or output is kept in the corresponding input port or output port registers. These registers can be read by the system master. The I/O expanders feature high driving capability, low power supply, individual I/O configuration, 5V tolerance, and smaller packaging. These expanders provide a simple solution when additional I/O is needed for ACPI power switches, sensors, pushbuttons, LEDs, and fans.Features
- 2.3V to 5.5V supply voltage range
- 16-bit I/O pins which can be programmed as input or output
- Active low interrupt output
- Low current consumption
- 5V tolerance
- Polarity inversion register
- Noise filter on SCL/SDA inputs
- Power-on reset
- 0Hz to 400KHz clock frequency range
- ESD protection (4KV HBM and 1KV CDM)
- Latch-up tested (exceeds 100mA)
- Offered in TSSOP-24 and TQFN 4x4-24 packages
View Results ( 15 ) Page
| Part Number | Number of I/Os | Pd - Power Dissipation | Package/Case | Datasheet |
|---|---|---|---|---|
| PI4IOE5V9535ZDEX | 16 I/O | 200 mW | TQFN-24 | ![]() |
| PI4IOE5V96224ZLEX | 24 I/O | 600 mW | TQFN-32 | ![]() |
| PI4IOE5V96248ZLEX | 48 I/O | 600 mW | TQFN-56 | ![]() |
| PI4IOE5V9535LEX | 16 I/O | 200 mW | TSSOP-24 | ![]() |
| PI4IOE5V9536UEX | 4 I/O | 200 mW | MSOP-8 | ![]() |
| PI4IOE5V9539LEX | 16 I/O | 200 mW | TSSOP-24 | ![]() |
| PI4IOE5V9539ZDEX | 16 I/O | 200 mW | TQFN-24 | ![]() |
| PI4IOE5V9554ALEX | 8 I/O | 400 mW | TSSOP-16 | ![]() |
| PI4IOE5V9554LEX | 8 I/O | 400 mW | TSSOP-16 | ![]() |
| PI4IOE5V9555ZDEX | 8 I/O | 200 mW | TQFN-24 | ![]() |
Published: 2017-06-20
| Updated: 2022-03-11