Diotec Semiconductor BC846PN General-Purpose NPN + PNP Transistor
Diotec Semiconductor BC846PN General-Purpose NPN + PNP Transistor features two complementary transistors in a single package. This general-purpose transistor operates at 65V collector-emitter voltage, 80V collector-base voltage, 250mW power dissipation, and 6V emitter base voltage. The BC846PN general-purpose NPN + PNP transistor is housed in a UL 94V-0 case material and available in a small SOT-363 Surface-Mount Device (SMD) package. This general-purpose transistor is ideal for signal processing, switching, amplification, and commercial and industrial-grade use.
Features
- Two complementary transistors in a single package
- General-purpose
- Complaint with REACH and conflict materials
- 100mA base current
- 200mA peak collector current
- 100mA collector current
- 65V collector emitter voltage
- 80V collector base voltage
- 6V emitter base voltage
- -55°C to 150°C operating temperature range
- UL 94V-0 case material
- Moisture Sensitivity Level (MSL) 1
- 260°C/10s solder and assembly conditions
Applications
- Signal processing
- Switching
- Amplification
- Commercial and industrial-grade use
- AEC-Q101 compliant
Characteristic Curve
Dimensions
Published: 2026-01-27
| Updated: 2026-02-03