Diotec Semiconductor LDI559xEN Voltage Regulators
Diotec Semiconductor LDI559xEN Voltage Regulators are low dropout positive fixed voltage regulators with a thermal overload protection function. These regulators feature 250K/W typical junction to case thermal resistance, 160mV dropout voltage at 100mA output current, 500mW power dissipation, and an ON/Off function (EN). The LDI559xEN regulators are RoHS and REACH-compliant. These regulators are used in DC-DC converters, electricity meters, smart meters, high-efficiency linear regulators, and active SCSI termination regulators.Features
- 1.8V, 3V, 3.3V, 3.6V, and 5V fixed voltages
- 160mA dropout voltage at 100mA output current
- On/Off function (EN)
- Low power consumption
- Thermal overload protection
- 300mA output current
- 500mW power dissipation
- 250K/W typical junction to case thermal resistance
- 18V maximum input voltage
- RoHS and REACH compliant
Applications
- DC-DC converters
- Electricity meters
- High-efficiency linear regulators
- Smart meters
- Active SCSI termination regulators
- Post regulators for switch mode
Block Diagram
Dimensions Diagram
Published: 2024-04-29
| Updated: 2024-05-30