Diotec Semiconductor SBJ18x SMD Schottky Barrier Rectifier Diodes

Diotec Semiconductor SBJ18x SMD Schottky Barrier Rectifier Diodes offer high-power dissipation, low forward voltage drop, and an isolated heat flange. SBJ18x diodes feature a 280A to 320A peak forward surge current, 950pF typical junction capacitance, and an 18A maximum average forward rectified current in a -50°C to +150°C junction temperature range. The ITO-220AC packaged SBJ18x SMD Schottky Barrier Rectifier Diodes are ideal for output rectification in DC-DC converters/power supplies, polarity protection, free-wheeling diodes, solar bypass diodes, and commercial-grade applications.

Features

  • Isolated heat flange
  • Low forward voltage drop
  • High power dissipation
  • ITO-220AC package style
  • UL 94V-0 case material
  • Lead-free and RoHS compliant

Applications

  • Output rectification in DC-DC converters and power supplies
  • Polarity protection
  • Free-wheeling diodes
  • Solar bypass diodes
  • Commercial

Specifications

  • 20V to 45V repetitive/surge peak reverse voltage range
  • 18A maximum average forward rectified current
  • 55A repetitive peak forward current
  • Leakage current
    • <500µA at +25°C
    • 20mA typical at +100°C
  • 950pF typical junction capacitance
  • <4K/W junction-to-case thermal resistance
  • Peak forward surge current
    • 280A at 50Hz for 10ms
    • 320A at 60Hz for 8.3ms
  • -50°C to +150°C junction temperature range
Published: 2023-02-21 | Updated: 2023-02-24