Diotec Semiconductor SK36SMA Schottky Diode

Diotec Semiconductor SK36SMA Schottky Diode features low forward voltage drop and high average forward current. This diode is RoHS and REACH compliant and weighs around 0.07g. The SK36SMA Schottky diode operates at -50°C to 150°C temperature range, 3A of forward current, and 60V of repetitive reverse voltage. This diode offers 700mV of forward voltage, 80A of forward surge current, and 100μA of reverse current. The Schottky diode is typically used in polarity protection, free-wheeling diodes, and as an output rectifier in DC/DC converters.

Features

  • Low forward voltage drop
  • High average forward current
  • Reach and RoHS compliant

Specifications

  • -50°C to 150°C operating junction temperature range
  • -50°C to 150°C storage temperature range
  • 80A forward surge current
  • 100μA reverse current
  • 3A forward current
  • 60V repetitive reverse voltage
  • 700mV forward voltage

Applications

  • Polarity protection
  • Free-wheeling diodes
  • Output rectification in DC/DC converters
  • Commercial grade

Dimension Diagram

Mechanical Drawing - Diotec Semiconductor SK36SMA Schottky Diode
Published: 2022-05-11 | Updated: 2023-03-14