Diotec Semiconductor Sx Rectifier Diodes
Diotec Semiconductor Sx Rectifier Diodes feature a high current rating, high forward surge current, and are compliant with RoHS, REACH, and conflict minerals. These diodes support repetitive peak reverse voltage up to 2000V and feature UL 94V-0 case materials, the suffix -AQ for AEC-Q101 qualified types. Typical Diotec Semiconductor Sx Rectifier Diodes applications include 50Hz/60Hz mains rectification, power supplies, polarity protection, and commercial/industrial grade.Features
- Up to 2000V repetitive peak reverse voltage
- AEC-Q101 qualified
- UL 94V-0 case materials
- Suffix –AQ for AEC-Q101 qualification
- High current rating
- High forward surge current
- RoHS, REACH, and conflict minerals
Applications
- 50Hz/60Hz mains rectification
- Power supplies
- Polarity protection
- Commercial/industrial grade
View Results ( 78 ) Page
| Part Number | Datasheet | Vr - Reverse Voltage | If - Forward Current | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time |
|---|---|---|---|---|---|---|---|
| S2B-AQ | ![]() |
100 V | 2 A | 1.15 V | 50 A | 5 uA | 1.5 us |
| S80F | ![]() |
160 V | 800 mA | 1.3 V | 40 A | 5 uA | |
| S3J-AQ | ![]() |
600 V | 3 A | 1.15 V | 100 A | 5 uA | 1.5 us |
| S3GSMB | ![]() |
400 V | 3 A | 1.1 V | 90 A | 5 uA | 1.5 us |
| S40F | ![]() |
80 V | 800 mA | 1.3 V | 40 A | 5 uA | |
| S1W | ![]() |
1.6 kV | 1 A | 1.1 V | 30 A | 5 uA | 1.5 us |
| S1B-AQ | ![]() |
100 V | 1 A | 1.1 V | 32 A | 1.5 us | |
| S8M-AQ | ![]() |
||||||
| S1G | ![]() |
400 V | 1 A | 1.1 V | 30 A | 5 uA | 1.5 us |
| S3Y | ![]() |
2 kV | 3 A | 1.15 V | 100 A | 5 uA | 1.5 us |
Published: 2023-03-13
| Updated: 2023-03-28