E-Switch PVA3 Anti-Vandal Switches

E-Switch PVA3 Anti-Vandal Switches are 16mm panel cutout switches with optional ring illumination and multiple LED color options. PVA3 switches are IP65-rated with 2A, 36VDC electrical rating. E-Switch PVA3 Anti-Vandal Switches are designed for a variety of applications, including industrial controls, medical, security, audio/visual and broadcast, commercial appliances, and kiosks.

Features

  • 16mm panel cutout
  • Ring illumination option
  • Multiple LED color options
  • IP65 rated
  • Momentary or latching functions

Specifications

  • 2A, 36VDC electrical rating
  • 50mΩ maximum contact resistance
  • 50,000 cycles of electrical life
  • 1000MΩ minimum at 500VDC insulation resistance
  • 1500VAC dielectric strength
  • -25°C to +55°C operating temperature range
  • 3.0mm travel
  • SPDT contact arrangement

Applications

  • Industrial controls
  • Medical
  • Security
  • Audio/visual and broadcast
  • Commercial appliances
  • Kiosks

Single LED Illumination

Schematic - E-Switch PVA3 Anti-Vandal Switches

RGB Illumination

Schematic - E-Switch PVA3 Anti-Vandal Switches

Function Options

Mechanical Drawing - E-Switch PVA3 Anti-Vandal Switches

Videos

Published: 2018-04-26 | Updated: 2024-09-24