Eagle Plastic Devices BHC-21700 Battery Holders
Eagle Plastic Devices BHC-21700 Battery Holders are black in color and made of 0.3mm stainless steel nickel-plated contact material. These battery holders are manufactured using PBT+30%GF resin materials. The BHC-21700 battery holders offer a higher capacity than the 18650 batteries. These battery holders are known for their long lifespan and high-density energy. The BHC-21700 battery holders feature a 21mm diameter and 70mm length, which refers to the battery's number “21700”.Features
- 0.3mm stainless steel nickel-plated contact material
- PBT+30%GF resin holding material
- Black color
- Long lifespan and high-density energy
- Higher capacity than the 18650 batteries
- 21mm diameter and 70mm length
- 21700 battery size
Mechanical Diagram
Datasheets
Published: 2024-09-30
| Updated: 2024-12-20