Eaton Electronics HCMA1305 High Current Power Inductors
Eaton Electronics HCMA1305 High Current Power Inductors are automotive grade and offered in a 13.8mm X 12.5mm footprint surface-mount package. The magnetically sealed devices feature low EMI and a frequency range up to 5MHz. Coiltronics / Eaton HCMA1305 High Current Power Inductors are AEC-Q200 Grade 3 qualified with high current carrying capacity and low core losses. Ideal applications include body electronics, advanced driver assistance systems, infotainment and cluster electronics, and chassis and safety electronics.Features
- Automotive Grade 3 qualified
- High current carrying capacity
- Low core losses
- Magnetically shielded, low EMI
- Frequency range up to 5MHz
- 0.10μH to 33μH inductance range from
- 5.2A to 118A current range from
- 13.8mm x 12.5mm surface-mount package in a 5.0mm height
- Powder iron core material
- Halogen-free, lead-free, RoHS compliant
Applications
- Body electronics
- Central body control module
- Vehicle access control system
- Headlamps, tail lamps and interior lighting
- Heating Ventilation and Air Conditioning controllers (HVAC)
- Doors, window lift and seat control
- Advanced driver assistance systems
- Adaptive cruise control (ACC)
- Automatic parking control
- Collision avoidance system
- Car black box system
- Infotainment and cluster electronics
- Audio subsystem: head unit and trunk amp
- Digital instrument cluster
- In-Vehicle Infotainment (IVI) and navigation
- Chassis and safety electronics
- Airbag control unit
- Electronic Stability Control system (ESC)
- Electric parking brake
- Electronic Power Steering (EPS)
Published: 2014-10-17
| Updated: 2024-10-08