Eaton Electronics HVI Water-Resistant Fuse Holders
Eaton Electronics HVI Water-Resistant Fuse Holders are designed for use with 6.3mm x 32mm (1/4" x 1 1/4") fuses and accept 16AWG to 12AWG copper wire. These high-temperature, flame-retardant fuse holders feature an in-line connection and a copper crimp lead material. The series offers a 600V voltage rating, 20A current, and IP54 rating for exposed locations. The HVI Water-Resistant Fuse Holders are E14853 UL recognized and have a +150°C temperature rating.Features
- For 6.3mm x 32mm (1/4" x 1 1/4") fuses
- IP54 rating for exposed locations
- Accepts 16AWG to 12AWG copper wire
- Copper crimp lead material
- High temperature, flame retardant, phenolic meets UL 94 HB
- Crimp or 1/4" quick connect terminals
- In-line connection
- RoHS compliant
Dimensions (In)
Published: 2020-10-07
| Updated: 2024-10-08