Eaton Electronics 0603FA Fast-Acting Chip Surface-Mount Fuses
Eaton Electronics 0603FA Fast-Acting Chip Surface-Mount Fuses are fast-acting fuses that rapidly interrupt excessive current. The series offers excellent temperature and cycling characteristics that are compatible with lead-free solders and higher temperature profiles. The fuses provide reliable overcurrent protection to secondary circuits found in mobile phone handsets, battery packs, digital still cameras, PDAs, HDDs, printers, notebook computers, televisions, automotive instrument panels, battery packs, and more. The components are lead free, halogen free, and RoHS compliant.Features
- Rugged ceramic and glass construction
- One time positive disconnect
- Rapid interruption of excessive current
- Compatible with reflow and wave soldering
- Excellent environmental integrity
- Compatible with lead-free solders and higher temperature profiles
- -55°C to +125°C operating temperature range
Videos
Published: 2008-02-26
| Updated: 2025-07-01