Eaton CCP2 CUBEFuse Circuit Breakers

Eaton CCP2 CUBEFuse™ Circuit Breakers are compact and provide up to a 200kA short-circuit current rating (SCCR) to help improve panel and assembly SCCR. These Bussmann™ series circuit protectors are 3/5 the footprint of a traditional fusible switch. The CCP2 modules feature a minimum enclosure size of 54mm x 203mm x 152mm (10” x 8” x 6”) with an extremely compact design of 18mm width per pole. These 35mm DIN-rail mount components are available in various configurations to meet many application needs, including rotary operation. Eaton CCP2 CUBEFuse Circuit Breakers have an operating temperature range of -20°C to +75°C.

Features

  • Extremely compact (18mm wide per pole) design
  • High SCCR up to 200kA (UL Class CC) and 120 kA (IEC)
  • Disconnect rated for load isolation
  • UL 98-listed Class CC version is horsepower-rated and suitable for branch circuit protection and disconnect
  • IEC 10x38 version complies with IEC 60947-3 and is suitable for branch circuit protection and disconnect
  • Suitable for global installations, the switches comply with UL, cULus, and IEC standards accepting UL Class CC, supplemental, or IEC aM and gG/gL fuses
  • Open fuse indication
  • Standard local open fuse indicating light for each pole
  • Optional PLC fuse monitor can be utilized to signal a PLC and open a contactor to de-energize all phases if required
  • IP20 finger-safe with 10AWG (6mm2) or larger wire (box lug terminals only)
  • Built-in switch interlock prohibits removing the fuse under load
  • Padlockable handle for lockout / tagout
  • 4mm lock for switch only
  • 1/4” lock for rotary-operated switches
  • Rotary-operated versions provide for through-the-door and through-the-side operation flexibility and enhanced safety
    • Right front switch operation
    • Left front switch operation
    • Right side switch operation
    • Left side switch operation
  • Optional selector, pistol, and NFPA 79 compliant handles available for use with rotary-operated versions
  • Multi-wire lug kit with terminal shrouds allows for power distribution to multiple loads

Specifications

  • 54mm x 203mm x 152mm (10” x 8” x 6”) minimum enclosure size
  • Volts
    • 600VAC (UL Class CC)
    • 240VAC (UL supplemental)
    • 400VAC (IEC 10x38 mm)
    • 80VDC (DC Class CC, DC UL supplemental/IEC)
  • Amps
    • 30A (UL)
    • 32A (IEC)
  • SCCR
    • 200kA (UL Class CC)
    • 10kA (UL supplemental)
    • 120kA (IEC 10x38mm max)
    • 20kA (DC Class CC/UL)
    • 10kA (DC UL supplemental/IEC)
  • 1, 2, and 3 poles
  • -20°C to +75°C operating temperature range

Product Details

Infographic - Eaton CCP2 CUBEFuse Circuit Breakers
Published: 2020-02-03 | Updated: 2024-04-22