Eaton Electronics Euromag (EM) PCB Terminal Blocks
Eaton Electronics Euromag (EM) PCB Terminal Blocks come in a variety of terminal options for easy connection with wire-entry orientations to solve wire routing issues. The majority of wire-to-board applications can be easily met with the EuroMag configurations including straight-to-board, plug and header, screwless, insulation displacement connectors (IDC), 2-tiered, 3-tiered, mold-to-length, modular (stackable) design, and terminal blocks with horizontal, vertical, 35 & 45 degree wire entry orientations. Both modular and mold-to-length designs in each terminal block constructions allow for the exact number of poles to be installed and specified. Available center spacings range from 2.54mm to 15.00mm and wire ratings from 2-24AWG accommodate applications up to 600V.Features
- 2 to 24 positions
- 2.54mm to 15mm pitch
- 4A to 115A current ratings
View Results ( 1180 ) Page
| Part Number | Datasheet | Description | Number of Positions | Termination Style | Current Rating | Voltage Rating | Packaging |
|---|---|---|---|---|---|---|---|
| EM220504 | ![]() |
Fixed Terminal Blocks 4P EM2205 Series | 4 Position | Through Hole | 10 A | 300 V | Bulk |
| EM220503 | ![]() |
Fixed Terminal Blocks 3P EM2205 Series | 3 Position | Through Hole | 10 A | 300 V | Bulk |
| EM220502 | ![]() |
Fixed Terminal Blocks EURO MB223-500M2 | 2 Position | Through Hole | 10 A | 300 V | Bulk |
| EM274216H | ![]() |
Fixed Terminal Blocks 16P EM2742 Series Horizontal | 16 Position | Through Hole | 6 A | 300 V | Bulk |
| EM274216V | ![]() |
Fixed Terminal Blocks 16P EM2742 Series Vertical | 16 Position | Through Hole | 6 A | 300 V | Bulk |
| EM322702 | ![]() |
Fixed Terminal Blocks 2P EM3227 Series | 2 Position | Through Hole | 16 A | 300 V | Bulk |
| EM322814 | ![]() |
Fixed Terminal Blocks TERMINAL BLOCK EURO MAG | 14 Position | Through Hole | 16 A | 300 V | Bulk |
| EM392304 | ![]() |
Fixed Terminal Blocks 4P EM3923 Series | 4 Position | Through Hole | 10 A | 300 V | Bulk |
| EM501508 | ![]() |
Pluggable Terminal Blocks 8P EM5015 Series | 8 Position | Screw | 15 A | 300 V | Bulk |
| EM274208V | ![]() |
Fixed Terminal Blocks 8P EM2742 Series Vertical | 8 Position | Through Hole | 6 A | 300 V | Bulk |
Published: 2017-03-15
| Updated: 2024-10-08