Eaton Electronics SMC Thyristors
Eaton Electronics SMC Thyristors eliminate overvoltage caused by fast-rising transients and offer lower capacitance and low on-state voltage. These SMC devices provide a quick response to surge voltages (ns level) and are capable of absorbing transient surges. Eaton Electronics SMC Thyristors are UL 497B recognized and come in a low-profile SMB package that meets moisture sensitivity level (MSL) 1. Typical applications include consumer electronics, telecommunications, computing and servers, and networking equipment.Features
- Low-profile SMB package
- Lower capacitance
- Low on-state voltage
- Excellent capability of absorbing transient surges
- Quick response to surge voltage (ns level)
- Eliminates overvoltage caused by fast-rising transients
- Meets MSL 1
- UL 497B recognized
- Tested and confirmed to be compatible with Bussmann TCP brick fuses
Applications
- Consumer electronics
- Telecommunications
- Computing and servers
- Networking equipment
Published: 2021-02-12
| Updated: 2025-01-15