ECS ECS-320-CDX-2152 SMD Quartz Crystal
ECS ECS-320-CDX-2152 SMD Quartz Crystal offers tight tolerance and tight stability. This crystal operates in the 32MHz frequency range with 50Ω maximum equivalent series resistance (ESR). The ECS-320-CDX-2152 module features ±10ppm frequency tolerance and ±10ppm frequency stability in a -30°C to +85°C temperature range. This SMD quartz crystal from ECS is designed with a 1.6mm x 1.2mm footprint and a height of 0.30mm. The crystal is compliant with the EU RoHS 2015/863 directive.Features
- Tight tolerance and stability
- Low-profile design
- Compliant with EU RoHS 2015/863
- Moisture sensitivity level (MSL) 1
Applications
- Internet of Things (IoT)
- Industrial automation
- Telecommunications
- Mobile devices
Specifications
- 32MHz frequency
- ±10ppm frequency tolerance
- ±10ppm frequency stability
- 50Ω maximum ESR
- -30°C to +85°C temperature range
Published: 2021-02-22
| Updated: 2025-01-15