ECS ECS-33B SMD Crystals
ECS ECS-33B SMD Crystals feature a 3.2mm x 2.5mm x 0.8mm ceramic package with low first-year aging of ±1ppm maximum. These crystals have a 10MHz to 54MHz frequency range for wireless applications. Other features include high reliability and improved stability, fundamental mode of oscillation, and 200μW drive level. ECS ECS-33B SMD Crystals are ideal for the Internet of Things (IoT), smart home sensors, BLUETOOTH® Low Energy, Wi-Fi®, and wearable applications.Features
- 3.2mm x 2.5mm x 0.8mm ceramic package
- Low first-year aging of ±1ppm maximum
- High reliability and improved stability
- Fundamental mode of oscillation
- 10MHZ to 54MHz frequency range
- 200μW drive level
- -40°C to +85°C operating temperature range
- RoHS compliant
Applications
- IoT
- Wearables
- Smart home sensors
- Bluetooth LE
- Wi-Fi
Dimensions (mm)
Published: 2018-10-22
| Updated: 2023-07-24