ECS ECS-625-CDX-2507 Quartz Crystal

ECS ECS-625-CDX-2507 Quartz Crystal features an ECX-2236B2 package type with 2.5mm x 2mm dimensions and a surface-mount design. This crystal is engineered to offer long-term stability and reliability in a 62.500MHZ frequency range and -20°C to +70°C operating temperature range. The ECS-625-CDX-2507 has an AT strip crystal cut and a fundamental mode of operation. Additional features include ±10ppm maximum frequency tolerance and stability, 8pF load capacitance, 3pF maximum shunt capacitance, and 30Ω maximum effective series resistance (ESR). ECS ECS-625-CDX-2507 Quartz Crystal is lead free and RoHS compliant. Applications include smart home security systems, automotive computers and components, wearable technologies, GPS, Wi-Fi®, and more.

Features

  • High reliability
  • Long-term stability
  • Fundamental mode of operation
  • AT strip crystal cut
  • Surface mount
  • Lead free and RoHS compliant

Applications

  • Microprocessors
  • Internet of Things (IoT)
  • GPS
  • Smart home security systems
  • Automotive computers and components
  • Wearable technologies, including smartwatches
  • Wi-Fi and connectivity

Specifications

  • ECX-2236B2 (2.5mm x 2mm) package type
  • 62.500MHZ frequency
  • ±10ppm maximum frequency tolerance (at +25°C)
  • ±10ppm maximum frequency stability (-20°C to +70°C)
  • 8pF load capacitance (CL)
  • 100μW maximum recommended drive level
  • 30Ω maximum effective series resistance (ESR)
  • 3pF maximum shunt capacitance
  • -20°C to +70°C operating temperature range
  • -55°C to +125°C storage temperature range
  • ±2ppm maximum aging (first year)

Package Dimensions (mm)

Mechanical Drawing - ECS ECS-625-CDX-2507 Quartz Crystal
Published: 2024-12-26 | Updated: 2025-01-10