ECS ECX-64A Miniature SMD Crystals
ECS ECX-64A SMD Crystals feature two pads in a compact 6mm x 3.5mm footprint with a 1.1mm profile, making them ideal for densely populated PCB applications. ECS ECX-64A SMD Crystals have a frequency range between 8.0MHz and 100MHz, a temperature range of -40ºC to +85ºC, and are RoHS compliant. Applications include the Internet of Things (IoT), Commercial Off-the-Shelf (COTS) military, industrial control/automation, telecommunications, mobile devices, RFID, and medical electronics that are non-life dependent.Features
- Compact
- Low-profile design
- Industry standard footprint
- RoHS compliant
Applications
- IoT
- COTS military
- Medical electronics that are non-life dependent
- Telecommunications
- Industrial control/automation
- Mobile devices
- RFID
Specifications
- Two pads
- Fundamental mode of operation
- 8.0MHz to 50.0MHz frequency range
- ±30ppm frequency tolerance at +25°C
- ±50ppm frequency stability (-10°C to +70°C)
- Temperature ranges
- -10°C to +70°C operating
- -55°C to +125°C storage
- 6mm x 3.5mm footprint
- 7pF shunt capacitance
- 100µW drive level
- ±5ppm first year aging at +25°C ±3°C
- Maximum ESR
- 80Ω in the 8.0MHz to 15.999MHz range
- 60Ω in the 16.0MHz to 19.999MHz range
- 30Ω in the 20.0MHz to 50.0MHz range
Published: 2011-01-12
| Updated: 2022-03-11