EDATEC ED-SBC3300 Fanless Mini-ITX Single Board Computers

EDATEC ED-SBC3300 Fanless Mini-ITX Industrial Single Board Computers are based on the Raspberry Pi CM5 Module and offer an ideal blend of performance and versatility for a wide range of industrial applications. ED-SBC3300 SBCs are powered by the Broadcom BCM2712 quad-core Cortex®-A76 (Arm® v8) 64-bit SoC running at 2.4GHz. This high-performance processor handles complex data processing and real-time control tasks with ease. With support for up to 8GB of LPDDR4 RAM and 64GB of eMMC storage, the EDATEC ED-SBC3300 series ensures that even the most demanding industrial applications run smoothly and efficiently. These SBCs feature a comprehensive set of interfaces, including two USB 3.0 and five USB 2.0 ports, two RS485 and seven RS232 serial ports, and support for HDMI and LVDS touchscreen displays.

Features

  • Mini-ITX standard motherboard, fanless design
  • Broadcom BCM2712, quad-core Cortex-A76 (Arm v8) 64-bit SoC at 2.4GHz
  • Up to 8GB LPDDR4 RAM and 64GB eMMC storage
  • Supports micro-SD card and mSATA SSD storage expansion
  • LAN supports up to 1Gbps (dual LANs optional)
  • Support 2x USB 3.0 and 5x USB 2.0
  • Support 2x RS485 and 7x RS232
  • Support HDMI+LVDS touchscreen dual displays
  • 2.4GHz and 5GHz dual-band Wi-Fi, BLUETOOTH®, and 4G LTE
  • Wide 9VDC to 36VDC voltage power input range and Power over Ethernet (PoE) power supply
  • Integrated RTC, EEPROM, and crypto authentication

Applications

  • Industrial automation
  • Smart traffic systems
  • Digital signage
  • Edge computing
  • Internet of Things (IoT)

System Diagram

Block Diagram - EDATEC ED-SBC3300 Fanless Mini-ITX Single Board Computers

Dimensions

Mechanical Drawing - EDATEC ED-SBC3300 Fanless Mini-ITX Single Board Computers

Raspberry Pi CM5 Call-Out

Chart - EDATEC ED-SBC3300 Fanless Mini-ITX Single Board Computers
Published: 2025-03-06 | Updated: 2025-03-13