Same Sky AMT24 Modular Absolute Encoders

Same Sky AMT24 Modular Absolute Encoders offer a 3.8V to 5.5V power supply range, 200ms start-up time, and -40°C to +105°C operating temperature range. These encoders feature a high-speed protocol for fast, low-latency position data, patented capacitive ASIC technology, and configuration and programming via AMT Viewpoint™ software. AMT24 encoders provide low power consumption, radial and axial cable connections, and a compact, modular package with a locking hub for easy installation. Same Sky AMT24 Modular Absolute Encoders are suitable for industrial, automation, robotics, and renewable energy applications.

Features

  • High-speed protocol for fast, low-latency position data
  • Patented capacitive ASIC technology
  • Low power consumption
  • 12- or 14-bit absolute position with multi-turn capability
  • Half-duplex RS485 - high-speed 2Mbps or adjustable data rate
  • Settable zero position
  • Configuration and programming via AMT Viewpoint software
  • Compact modular package with locking hub for ease of installation
  • Radial and axial cable connections

Applications

  • Industrial
  • Automation
  • Robotics
  • Renewable energy

Specifications

  • 3.8V to 5.5V power supply range
  • 200ms start-up time
  • 16mA current consumption
  • 13.5mm minimum motor shaft length
  • -40°C to +105°C operating temperature range
View Results ( 8 ) Page
Part Number Datasheet Description
AMT242A-V AMT242A-V Datasheet Encoders KIT, AMT242A, 12-BIT RS-485 ABSOLUTE ENCODER, RADIAL
AMT242B-V AMT242B-V Datasheet Encoders KIT, AMT242B, 14-BIT RS-485 ABSOLUTE ENCODER, RADIAL
AMT242C-V AMT242C-V Datasheet Encoders KIT, AMT242C, 12-BIT RS-485 ABSOLUTE ENCODER, MULTI-TURN, RADIAL
AMT242D-V AMT242D-V Datasheet Encoders KIT, AMT242D, 14-BIT RS-485 ABSOLUTE ENCODER, MULTI-TURN, RADIAL
AMT243A-V AMT243A-V Datasheet Encoders KIT, AMT243A, 12-BIT RS-485 ABSOLUTE ENCODER, AXIAL
AMT243B-V AMT243B-V Datasheet Encoders KIT, AMT243B, 14-BIT RS-485 ABSOLUTE ENCODER, AXIAL
AMT243C-V AMT243C-V Datasheet Encoders KIT, AMT243C, 12-BIT RS-485 ABSOLUTE ENCODER, MULTI-TURN, AXIAL
AMT243D-V AMT243D-V Datasheet Encoders KIT, AMT243D, 14-BIT RS-485 ABSOLUTE ENCODER, MULTI-TURN, AXIAL
Published: 2024-04-24 | Updated: 2025-04-01