Same Sky High-Current Pogo Pins

Same Sky High-Current Pogo Pins offer a high current rating of up to 25A and a mid-compression operating force of up to 260gf. Same Sky High-Current Pogo Pins are spring-loaded surface-mount or through-hole pins ideal for a wide range of designs. These 12VDC pogo pins feature gold-plated contacts and operate over a temperature range of -40°C to +85°C.

Features

  • Spring-loaded pogo pins
  • Up to 25A rated current
  • Surface mount or through-hole
  • Gold-plated

Specifications

  • 100gf to 260gf mid-compression operating force range
  • 12VDC rated voltage
  • 7A to 25A maximum rated current range
  • 10,000 cycles of life
  • -40°C to +85°C operating temperature range

Typical Structure

Block Diagram - Same Sky High-Current Pogo Pins
View Results ( 7 ) Page
Part Number Datasheet Current Rating Outside Diameter Length Material
CPG-85-TH-B CPG-85-TH-B Datasheet 7 A 2 mm 9 mm Brass Alloy
CPG-87-SMT-B CPG-87-SMT-B Datasheet 12 A 2.7 mm 7.4 mm Brass Alloy
CPG-88-SMT-B CPG-88-SMT-B Datasheet 22 A 2.9 mm 11.1 mm Brass Alloy
CPG-89-SMT-B CPG-89-SMT-B Datasheet 25 A 3.3 mm 7.5 mm Copper Alloy
CPG-90-SMT-B CPG-90-SMT-B Datasheet 25 A 3.3 mm 8.5 mm Brass Alloy
CPG-91-SMT-B CPG-91-SMT-B Datasheet 25 A 3.3 mm 7.8 mm Brass Alloy
CPG-86-TH-B CPG-86-TH-B Datasheet 12 A 2.2 mm 6.3 mm Brass Alloy
Published: 2025-09-30 | Updated: 2025-12-03