Phoenix Contact THERMOMARK PRIME 2.0 Thermal Transfer Printer

Phoenix Contact THERMOMARK PRIME 2.0 Thermal Transfer Printer combines thermal transfer printing technology, an integrated marking system app, and an off-grid power supply with a replaceable battery. This printer allows users to create professional and efficient identifications for cables, conductors, devices, and systems, as well as terminal identifications. The THERMOMARK PRIME 2.0 printer is suitable for printing all UCT, US, and UM card materials from the marking system portfolio, and the integrated marking software and 7" multi-touch display allow for easy operation. Phoenix Contact THERMOMARK PRIME 2.0 Thermal Transfer Printer features a 300dpi print resolution, fast and high-quality printing of all card materials in under 8 seconds, and a replaceable and rechargeable battery that makes this printer fully independent.

Features

  • Easy design of marking solutions on-site
  • Fully independent due to replaceable and rechargeable battery
  • Material and ink ribbon, magazine, and material detection prevent printing errors
  • Material and ink ribbon can be changed easily in less than 10 seconds
  • Fast and high-quality printing on all card materials in under 8 seconds
  • Easy handling of all status and error messages
  • 300dpi print resolution
  • Efficient and maintenance-free operation

Specifications

  • 104mm print width
  • 100VAC to 240VAC supply voltage range
  • 224mm x 122mm x 292mm dimensions (W x H x L)
  • UCT, US, and UM plastic signs
  • 10/100Mbps Ethernet, USB 2.0 interface
  • +5°C to +40°C operating temperature range
Published: 2024-07-05 | Updated: 2025-08-05