Maxlab TOKAY LITE Edge AI Camera Development Board
Maxlab TOKAY LITE Edge AI Camera Development Board is an advanced AI camera platform and ESP32-based development board designed for a wide range of applications. This board features 8MB flash and 512kB + 8MB RAM, plug-and-play, adaptable power modes, motion detection, and an open-source SDK. The TOKAY LITE board includes an OV2640 camera sensor, 10 IR LEDs, an embedded lithium battery charger, and a JST-PH battery connector. This board supports Nightvision and motion sensors that help in real-time image analysis and decision-making. Typical applications include wildlife monitoring, fire monitoring and trigger alarms, agriculture technology, facial recognition and detection, and robotics.The TOKAY LITE board integrates with major IoT and AI platforms such as AWS IoT, Edge impulse, and ThingsBoard. This board offers low-power, high-performance modes of operation and programmable external RTC controls. The TOKAY LITE board comes in a convenient 70mm x 70mm form factor.
Features
- Designed specifically for Plug-and-Play workflow
- Powerful, AI-capable chip with 8MB FLASH and 8MB of external RAM
- Low-power and high-performance modes of operation for different power budget scenarios
- Nightvision support and onboard IR LED illumination
- Light and motion sensors to monitor the environment
- No-code configuration UI for easy project setup and fine-sensor tuning
- Integrations with major IoT and AI platforms: AWS IoT, Edge Impulse, ThingsBoard
- Generic configurable integrations: HTTP and MQTT, accessIble right from the embedded web server
- Opensource SDK and examples
Specifications
- ESP32-S3 onboard MCU
- DVP sensor interface
- OV2640 stock camera sensor
- 0.3MP/2MP/3MP image size
- RGB and JPEG image formats
- Up to 15FPS frame rate
- 8MB flash and 512kB + 8MB RAM memory
- SPI and UART interfaces
- JST-PH (2mm pitch) battery connector
- Programmable external RTC power
Applications
- Traffic counting- For both humans and cars
- Camera for weight recognition- sees dimensions and can estimate the weight of the parcel
- Plant recognition
- Wildlife monitoring
- Fire monitoring and trigger alarm
- Agriculture technology
- Robotics
Board Overview
Dimension Diagram
Additional resource
Videos
Published: 2024-08-26
| Updated: 2024-08-29