Calian TP5398SDK Development Kits
Calian TP5398SDK Development Kits provide an autonomous data-stream connection to the TW5398 smart antenna via a USB-to-serial bridge. The USB serial bridge provides a virtual COM port that allows users to connect their existing applications to the Calian smart GNSS antenna's "corrected" position data output. The position data can be either NMEA- or UBX-formatted messages.
Kit Contents
- 1x Calian 33-5398-09-10-11-PCO (RS-422) or 33-5398-69-10-05-PC0 (RS-232)
- Calian 1x 23-0067-0 10cm ground plane
- Calian USB-to-serial bridge
- Calian TruPrecision application for correction streaming
- Limited complimentary access to corrections services
Kit Overview
Published: 2025-12-22
| Updated: 2026-02-17