Renesas Electronics RZ/T2N Evaluation Board Kit

Renesas Electronics RZ/T2N Evaluation Board Kit evaluates various functions of RZ/T2N without an extension board. This kit offers rich functional ICs such as Gigabit Ethernet PHY, non-volatile memory, and LPDDR4 memory. The RZ/T2N evaluation board kit supports expanding the inverter board to realize multi-axis motor control. This kit features 512Mbit octa flash, 128Mbit quad flash, and 16Kbit EEPROM. The RZ/T2N evaluation board kit supports Segger J-Link on-board micro-USB Type-B and MIPI-20 pin JTAG connector. This kit provides one microSD card slot and a serial host interface.

Features

  • Rich functional ICs such as Gigabit Ethernet PHY, non-volatile memory, and LPDDR4 memory
  • Evaluate various functions of RZ/T2N without an extension board
  • Supports expanding the inverter board to realize multi-axis motor control

Specifications

  • Memory:
    • 512Mbit octa flash
    • 128Mbit quad flash
    • 16Kbit EEPROM
    • 2GByte LPDDR4
    • 8GByte eMMC
    • 1GByte NAND flash
  • Power supply:
    • Power management IC DA9080 and SLG51003 implemented
    • 15V/3A USB PD Type-C
    • 24V/8A maximum 2-pole terminator
  • Potentiometer (for ADC):
    • Single-turn
    • 10kΩ
  • Interface:
    • Gigabit 5-port Ethernet
    • USB:
      • Micro-USB Type-B USB-function
      • USB Type-A USB-host
      • Micro-USB Type-AB USB OTG
    • Micro-USB Type-B (2 channel) USB (UART)
    • CAN/RS485:
      • 1 channel CAN (w/ CAN driver)
      • 1 channel RS485 (w/ transceiver)
    • Debugger:
      • Micro-USB Type-B Segger J-Link on board
      • MIPI-20 pin JTAG connector
Published: 2026-11-01 | Updated: 2026-11-02