Infineon Technologies TLD4020-3ET Daughter Board
Infineon Technologies TLD4020-3ET Daughter Board (TLD4020-3DB) is the daughter board from the TLD4020-3STD_KIT evaluation platform. The Infineon TLD4020-3DB can be attached to the TLD4020-3STD_EVAL main board to facilitate the programming of multiple devices for development and testing of the LITIX™ TLD4020-3ET LED driver. The TLD4020-3ET driver features three integrated, independent, and protected low-side current sinks and an embedded 32-bit Arm® Cortex®-M23 core, particularly suited for controlling RGB LEDs.Features
- Pre-assembled LITIX™ TLD4020-3ET device
- 28mm x 40mm form factor size
- Static interior light for faster development
- Easy testing with a compatible set of boards
Applications
- Automotive interior lighting
- RGB LED control and evaluation
- LIN network development
- Embedded software development
- Prototyping and testing
Bus Mode Operation Block Diagram
Published: 2025-09-29
| Updated: 2025-10-09