Vishay Semiconductors VEML6046X00-SB Sensor Board
Vishay Semiconductors VEML6046X00-SB Sensor Board is a compact and versatile evaluation platform designed to demonstrate the capabilities of the VEML6046X00, a high-accuracy, low-power color sensor. The Vishay Semiconductors VEML6046X00-SB board integrates the sensor with a USB interface, enabling easy connection to a PC for real-time data acquisition and analysis. It features an onboard microcontroller that communicates with the sensor via I2C and relays data to the Vishay SensorXplorer software, which provides a user-friendly graphical interface for visualizing RGBW and IR light measurements. The board is ideal for evaluating ambient light sensing applications in consumer electronics, industrial automation, and smart lighting systems. The plug-and-play design, combined with comprehensive documentation and software support, makes the VEML6046X00-SB sensor board an excellent tool for developers and engineers exploring advanced light sensing solutions.Features
- Usage
- In conjunction with Vishay’s SensorXplorer demonstration kit
- As a standalone unit
- 1x 100nF, 0603 capacitor
- 1x 300Ω, 0603 resistor
- 1x 4.7kΩ, 0603 resistor
- 1x VLMS1300 SMD LED
- 1x VEML6046X00 SMD sensor
- 1x 2x8 position SMD edge connector
- 3.3V operating supply
- 50mW power dissipation
- 1000ns rise time
- 300ns fall time
- -40°C to +110°C operating temperature range
Applications
- RGBIR sensor in automotive for:
- Display backlight controls
- Control display brightness (Lux and CCT)
- Infotainment systems
- Interior cabin lighting and lighting control systems
- Heads-up displays
- Rearview mirror dimming (electrochromic and video)
- Color recognition
- CCT measurement
- Mood lighting
- Consumer electronics
- Industrial automation
- Smart lighting systems
Schematic
Assembly
Published: 2025-05-30
| Updated: 2025-06-09