US Dollars Incoterms:FCA (Shipping Point) Duty, customs fees and taxes are collected at time of delivery. Free shipping on most orders over $100 (USD) All payment options available
New Israeli Shekel Incoterms:FCA (Shipping Point) Duty, customs fees and taxes are collected at time of delivery. Free shipping on most orders over ₪ 400 (ILS) Payment accepted in Credit cards only
STMicroelectronics NanoEdge™ AI Studio is a Machine Learning (ML) technology to bring true innovation easily to the end-users. In just a few steps, developers can create an optimal AI library for a project based on minimal data and with no specific data science skills. Smarter products will detect environment anomalies, classify signal patterns and anticipate behaviors due to optimized algorithms generated from a simple PC-based GUI.
Features
Integrated PC solution to generate ML embedded libraries easily
Generate anomaly detection libraries that are able to learn specific patterns directly on the STM32 microcontroller
Generate one-class classification libraries without any example of abnormal conditions
Generate N-class classification libraries with small datasets
Generate extrapolation libraries based on a known small dataset
Integrated logging capability with no code
Applications
Predictive maintenance for industry or home appliances