DFRobot Fermion BMP390L Digital Barometric Pressure Sensor
DFRobot Fermion BMP390L Digital Barometric Pressure Sensor is an industrial-grade dedicated digital barometric pressure sensor. The sensor has extremely high-temperature stability, low drift, and low power consumption. The maximum deviation of the absolute accuracy of this product is less than 50Pa, and the relative accuracy can reach ±3Pa (equivalent to 25cm).Features
- High precision (absolute deviation <50Pa, relative accuracy <3Pa)
- High long-term stability (±16Pa/year)
- Extremely high-temperature stability and low drift characteristics
- Low power consumption (sleep current: 54uA, working current <650uA)
Applications
- Asset tracking & navigation(floor detection)
- Water-level measurement
- Vertical velocity indication(e.g. rise/sink speed)
- Enhancement of GPS navigation
- Outdoor navigation & applications
- Health care applications(e.g. spirometry)
- AR & VR applications
- Context-awareness
- Flight stabilization
- Clogging detection
Connection Diagram
Additional Resource
Published: 2022-01-31
| Updated: 2023-02-01