Bud Industries XR2-45 Two-Post Knockdown Racks
Bud Industries XR2-45 Two-Post Knockdown Racks are lightweight mounting racks constructed of 18-gauge galvanneal steel. The racks assemble to 45U or 30U panel spaces and accept up to 260lbs of distributed weight. The Bud Industries XR2-45 Two-Post Knockdown Racks are pre-installed with #10-32 PEM nuts for easy assembly and can be bolted to the floor using 4 3/8" anchor bolts. The racks offer a 26" maximum depth. The XR2-45 racks are RoHS compliant and can be assembled in roughly 30 minutes using the featured assembly video.Features
- Lightweight rack under 30lbs
- Made from 18-gauge galvanneal steel
- Assembles to 45U or 30U panel space
- Accepts up to 260lbs distributed weight
- 26" maximum depth
- Roughly 30-minute assembly
- Uses #10-32 hex head screws
- Pre-installed 10-32 PEM nuts for easy assembly
- Can be bolted to floor using 4 3/8" anchor bolts
- Includes #10-32 cage nuts for square-hole mounting
- 84" x 22" x 13" external dimensions
- RoHS compliant
Videos
Additional Resources
Published: 2024-01-15
| Updated: 2024-02-06