Epson Timing FC1610AN 32.768kHz Crystal Units

Epson Timing FC1610AN 32.768kHz Crystal Units offer a nominal 32.768kHz frequency range and are mainly designed for small communication devices. These devices come with 9pF/12.5pF load capacitance and ±20 x 10-6 frequency tolerance. The FC1610AN crystals support -40°C to 85°C operating temperature range and -55°C to 125°C storage temperature range. These crystals are available in 1.65mm x1.05mm x 0.5mm dimensions. Typical applications include car multimedia, body electronics, remote keyless entry, engine control unit, and airbag.

Specifications

  • 32.768kHz frequency range
  • 9pF/12.5pF load capacitance
  • ±20 x 10-6 frequency tolerance
  • 90kΩ maximum motional resistance (ESR)
  • 1.65mm x 1.05mm x 0.5mm package dimensions
  • -40°C to 85°C operating temperature range
  • -55°C to 125°C storage temperature range

Applications

  • Electronic Stability Control (ESC)
  •  Automotive:
    • Car multimedia
    • Body electronics
    • Remote keyless entry
    • Related to driving safety:
      • Engine control unit
      • Airbag

Mechanical Drawing

Mechanical Drawing - Epson Timing FC1610AN 32.768kHz Crystal Units
Published: 2021-12-21 | Updated: 2024-09-10