Espressif Systems ESP32-C61-DevKitC-1 Development Kit

Espressif Systems ESP32-C61-DevKitC-1 Development Kit features the ESP32-C61-WROOM-1 general-purpose module with up to 8MB SPI flash and 2MB PSRAM. The ESP32-C61-DevKitC-1 entry-level development board integrates complete Wi-Fi® and BLUETOOTH® Low Energy functions.

The Espressif Systems ESP32-C61-DevKitC-1 I/O pins are broken out to the pin headers on both sides for easy interfacing. Users can either connect peripherals with jumper wires or mount ESP32-C61-DevKitC-1 on a breadboard.

Required Equipment

  • Power Supply Options
    • USB Type-C® to UART Port and ESP32-C61 USB Type-C Port (either one or both), default power supply (recommended)
    • 5V and GND pin headers
    • 3V3 and GND pin headers
  • ESP32-C61-DevKitC-1
  • USB-A to USB-C cable
  • Computer running Windows, Linux®, or macOS

Components

Espressif Systems ESP32-C61-DevKitC-1 Development Kit

Pinout

Espressif Systems ESP32-C61-DevKitC-1 Development Kit

Block Diagram

Espressif Systems ESP32-C61-DevKitC-1 Development Kit
Published: 2025-07-03 | Updated: 2025-07-14